Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDQ2-D12-S5-S

CUI Inc.

DC-DC Converter - 5 VDC - 0.4 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 5 VDC - 0.4 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D12S5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDQ2-D12-S5-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Input Voltage:
    9 to 18Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.4 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
14
Available in less than min:
2
Order Increment:
14
18 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$12.628
14
$11.480
28
$11.300
56
$10.970
112
$10.500
252
$10.060
504
$9.790
1,008 +
$9.650
Click for Quote
Log in to unlock special pricing
Older Equivalent
PDM1-S12-S5-S
PDM1-S12-S5-S
VIEW PRODUCT
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP,
Possible Replacement
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP, 3000 Vdc Isolation, High Temp Range, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 13.5~16.5 Vdc Input Range
In Stock:
2
Minimum Order:
25
+ Show 4 More