Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDQ2-D12-S3-S

CUI Inc.

DC-DC Converter - 3.3 VDC - 0.5 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Converter - 3.3 VDC - 0.5 A - 2 W - 9~18 VDC Input Range - 8 Pin SIP
Search Keywords: PDQ2D12S3S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDQ2-D12-S3-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Input Voltage:
    9 to 18Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 VDC
  • Output Current:
    0.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
14
Order Increment:
14
18 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
14
$11.25
28
$11.08
56
$10.75
112
$10.29
252
$9.86
504
$9.60
1,008 +
$9.46
Click for Quote
Log in to unlock special pricing
Older Equivalent
PEM1-S12-S3-S
PEM1-S12-S3-S
VIEW PRODUCT
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 7 Pin SIP,