Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDME1-S5-D12-S

CUI Inc.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Search Keywords: PDME1S5D12S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDME1-S5-D12-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    4.5 to 5.5 V
  • Number of Outputs:
    24397
  • Output Voltage:
    12,-12 V
  • Output Current:
    0.042,-0.042 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
  • Dimension:
    19.65 x 6 x 10.164388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PDME1-S5-D12-S
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
PDM1-S5-D12-S
PDM1-S5-D12-S
VIEW PRODUCT
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP,