Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PDM1-S12-D12-S

CUI Inc.

1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 12/-12 Vdc, 0.042 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords: PDM1S12D12S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PDM1-S12-D12-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    10.8 to 13.2Vdc
  • Number of Outputs:
    2
  • Output Voltage:
    12/-12 VDC
  • Output Current:
    0.042/0.042 A
  • Output Power:
    1 W
  • Mounting:
    Through Hole
  • Type:
    Non-Inverting4409,Inverting4409,Step Down4409
  • Dimension:
    19.5 x 6 x 9.34388mmmm
  • Output Type:
    Fixed4399
  • Family:
    PDM1-S
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PCN1-S12-D12-S
PCN1-S12-D12-S
VIEW PRODUCT
1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8