Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PBO-5-S3.3

CUI Inc.

AC/DC Power Supply - Open Frame - PCB Mount - SIP - 3.3 Watts - 3.3V@ 1.0A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - Open Frame - PCB Mount - SIP - 3.3 Watts - 3.3V@ 1.0A
Search Keywords: PBO5S33
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PBO-5-S3.3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    108
  • Type:
    Regulated-Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    85 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 VDC
  • Maximum Output Current:
    1.0 A
  • Maximum Output Power:
    3.3 W
  • Input Connector Type:
    PC Pins
  • Dimension:
    40.0 x 20.0(Max) x 12.8(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,087
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.24
25
$10.16
50
$9.69
108
$9.39
324
$8.86
540
$8.62
1,080 +
$8.49
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PBK-5-3
PBK-5-3
VIEW PRODUCT
AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 3.3V@