Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PBO-1-S15-B

CUI Inc.

AC/DC Power Supply - Open Frame - PCB Mount - DIL - 1 Watt - 15V @ 0.067A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - Open Frame - PCB Mount - DIL - 1 Watt - 15V @ 0.067A
Search Keywords: PBO1S15B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PBO-1-S15-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated-Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    85 to 305 V
  • Number of Outputs:
    1
  • Output Voltage:
    15 VDC
  • Maximum Output Current:
    0.067 A
  • Maximum Output Power:
    1 W
  • Input Connector Type:
    PC Pins
  • Dimension:
    35.0(Max) x 18.0(Max) x 11.0(Max) mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
PSK-4-15
PSK-4-15
VIEW PRODUCT
AC-DC Power Supply - 15 VDC - 0.266 A - 4 W - Through Hole Modul