Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EPS050100-P6P

CUI Inc.

AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1A - NA Blades - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1A - NA Blades - Lvl V
Search Keywords: EPS050100P6P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    EPS050100-P6P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    5 W
  • Output Voltage:
    5 VDC
  • Output Current:
    1.0 A
  • Ripple & Noise:
    100 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    V
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    cUL, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5 x 5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    100 to 130
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    130
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    No
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242Vdc/3000Vac
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    62.4 x 26.8 x 42.0 mm
  • Dimensions L x W x H(in):
    2.46 x 1.06 x 1.66 in
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SWI6-5-N-P6
SWI6-5-N-P6
VIEW PRODUCT
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Bl