Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

12 V, 357 mA, 80 x 80 x 25 mm, Dc Fan

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
12 V, 357 mA, 80 x 80 x 25 mm, Dc Fan
Search Keywords: CFM8025V148447
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Same Sky (formerly CUI Devices)
  • 부품 번호:
    CFM-8025V-148-447
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Tachometer Signal:
    No
  • PWM Control Signal:
    No
  • Rotation Detect Signal Signal:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,170
즉시 배송 가능
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
250
24 Weeks 배송 가능 5. 8. 25
장바구니에 추가하기
수량
Unit Price
5
$19.27
50
$11.41
100
$10.10
250
$9.75
500
$9.28
750
$9.19
1,000 +
$9.10
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
CFM-8025-13-20
CFM-8025-13-20
제품보기
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.33 A, 80 x 80
CUSTOMERS ALSO BOUGHT
5