Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CFM-6010-13-10

CUI Inc.

60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.20 A, 60 x 60 x 10.6 mm, Dc Fan

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description +
60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.20 A, 60 x 60 x 10.6 mm, Dc Fan
Search Keywords: CFM60101310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    CFM-6010-13-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Category:
    DC Fan
  • Dimension:
    60 x 60 x 10.6mm
  • Voltage Rating:
    12 V
  • Power Rating:
    3.12 W
  • Maximum Airflow:
    24.18 CFM
  • Noise Level:
    41.4 dB
  • Tachometer Signal:
    No
  • PWM Control Signal:
    No
  • Rotation Detect Signal Signal:
    No
  • Special Features:
    High Speed
  • Termination:
    Lead Wires
  • Housing Material:
    Polybutylene Terephthalate
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
11 Weeks can ship 2/6/25
Backorder
Qty
Unit Price
1
$10.91
25
$7.06
50
$6.89
100
$6.42
250
$6.29
500
$6.17
1,000 +
$6.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States