Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: ATS240SM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    ATS240SM-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    24 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US SM
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
1,000
$0.1941
3,000
$0.1851
5,000
$0.1411
8,000
$0.1369
25,000
$0.1155
50,000
$0.1081
100,000
$0.1065
150,000 +
$0.1049
Click for Quote
Log in to unlock special pricing