Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords: ATS20A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    ATS20A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Standard Frequency:
    20 MHz
  • Load Capacitance:
    20 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
100
$0.2460
1,000
$0.1909
2,500
$0.1821
5,000
$0.1517
7,500
$0.1472
25,000
$0.1267
50,000
$0.1136
100,000 +
$0.1119
Click for Quote
Log in to unlock special pricing