Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

403C11A14M74560

CTS Corporation

Crystal 14.7456MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 14.7456MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Search Keywords: 403C11A14M74560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    403C11A14M74560
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    14.7456 MHz
  • Load Capacitance:
    10 pF
  • Frequency Tolerance:
    ±10 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3000
Order Increment:
3000
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
3,000
$0.2232
6,000
$0.2169
9,000
$0.2110
12,000
$0.2078
27,000
$0.1737
51,000
$0.1632
102,000 +
$0.1506
Click for Quote
Log in to unlock special pricing