Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay - 15-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-250 VDC Operating Voltage Range - LED Statu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 15-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-250 VDC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting.
Search Keywords: DRA4D250E6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA4D250E6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    DC
  • Maximum Output Voltage:
    250 V
  • Maximum Output Current:
    6 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    73.9 x 54.1 x 89.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
1
$328.38
2
$325.10
3
$321.85
4
$318.63
5 +
$315.44
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5