Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BARF10024AD

Crouzet Control

Din Rail Mounting Tar1 With Led Status Indicator Timer

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Din Rail Mounting Tar1 With Led Status Indicator Timer
Search Keywords: BARF10024AD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    BARF10024AD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coil Resistance:
    N/A
  • Contact Material:
    Silver Nickel(Cadmium Free)
  • Coil Current:
    N/A
  • Contact Form:
    1 Form C
  • AC Coil Voltage:
    24 to 240 V
  • Coil Suppression Diode:
    No
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
88865115
88865115
VIEW PRODUCT
Din Rail Mounting Tar1 With Led Status Indicator Timer