Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ENRM Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
ENRM Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC
Search Keywords: 84870212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    84870212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032896060
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Level Control Relay
  • AC Coil Voltage:
    24 to 240 V
  • DC Coil Voltage:
    24 to 240 V
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    -20 to 50 °C
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    8 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
84870210
84870210
VIEW PRODUCT
ENRM Liquid Level Relay, DIN Rail, SPDT 8A, 24-240 VAC/DC