Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Solder 6A 250VAC 250VDC 2.5N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Solder 6A 250VAC 250VDC 2.5N Screw Mount
Search Keywords: 831860C20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831860C2.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    MA
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A
  • Contact Rating @ Voltage:
    6@250VAC 250VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    2.5 N
  • Termination Style:
    Solder
  • Dimension:
    N/A
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$6.480
25
$3.809
100
$3.619
1,000
$3.438
2,000
$3.266
8,000
$2.985
10,000
$2.835
24,000 +
$2.544
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
83186001
83186001
VIEW PRODUCT
Switch Snap Action N.O./N.C. SPDT Button Solder Lug 6A 250VAC 25