Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Snap Action Switch - SPDT - On-Mom - 6A (AC/DC) 250VAC/24VDC - Round (Pin Plunger) Actuator - IP67 - 0.5m Wire Leads - Chassis ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - SPDT - On-Mom - 6A (AC/DC) 250VAC/24VDC - Round (Pin Plunger) Actuator - IP67 - 0.5m Wire Leads - Chassis Mount.
Search Keywords: 83186005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    83186005
  • Alias/AKA:
    831860CFB0.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 2/10/25
Minimum Order:
100
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
100
$11.87
200
$11.69
300
$11.52
400 +
$11.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5