Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

831613C3.EB

Crouzet Control

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Search Keywords: 831613C3EB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouzet Control
  • Part No:
    831613C3.EB
  • Alias/AKA:
    83163221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    (Glass/Polyamide)/Stainless Steel/Polyamide/Roller Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.35 mm
  • Operating Force:
    0.8 N
  • Termination Style:
    Quick Connect
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/7/25
Backorder
Qty
Unit Price
1
$5.350
25
$3.470
100
$3.296
750
$3.131
1,000
$2.975
3,750
$2.665
10,000
$2.532
15,000 +
$2.203
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5