Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RR121-3C63-311

Coto Technology

TMR Digital Sensor Digital Output 3V 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
TMR Digital Sensor Digital Output 3V 3-Pin SOT-23 T/R
Search Keywords: RR1213C63311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    RR121-3C63-311
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    2.7 V
  • Maximum Operating Supply Voltage:
    3.6 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    2.9 x 1.6 x 1.2 mm
  • Maximum Output Voltage:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
RR122-3C63-511
RR122-3C63-511
VIEW PRODUCT
TMR DIGITAL SENSOR BI/10/-10/500HZ/AL/SOT-23-3/HT