Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HGJM51111T00

Coto Technology

Reed Relays 24VDC 2.65KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 24VDC 2.65KOhm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Search Keywords: HGJM51111T00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    HGJM51111T00
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • HAZMAT
    Yes
  • Type:
    Mercury Wetted
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    500 V
  • Maximum DC Switching Voltage:
    500 V
  • Maximum Carry Current:
    5 A
  • Maximum Switching Current:
    2 A
  • Maximum Switching Power:
    100 W
  • Package Type:
    N/A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship on 11/19/24
MOQ for out of Stock Qty:
25
35 Weeks can ship 7/21/25
ADD TO CART
Qty
Unit Price
1
$366.17
10
$347.87
25
$330.47
50
$174.42
75
$119.94
100 +
$117.56
Click for Quote
Log in to unlock special pricing