Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off
Search Keywords: CT126
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    CT126
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    2 A
  • Output Device:
    MOSFET
  • Input Type:
    AC
  • Input Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    9.1(Max) x 6.4 x 3.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 373
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
50
$3.544
100
$3.324
250
$3.235
500
$3.203
750
$3.171
1,000 +
$3.139
Click for Quote
Log in to unlock special pricing