Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9081C-05-00

Coto Technology

Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x6.98x8)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 5VDC 125Ohm 0.4A SPDT (22.6x6.98x8)mm THT Dry
Search Keywords: 9081C0500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    9081C-05-00
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    175 V
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.4 A
  • Maximum Switching Power:
    5 W
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
20
Order Increment:
20
ADD TO CART
Qty
Unit Price
20
$5.824
60
$5.402
100
$5.118
260
$4.858
500
$4.697
1,000
$4.545
2,500
$4.472
5,000 +
$3.977
Click for Quote
Log in to unlock special pricing