Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Low Thermal EMF Reed relay, 3 Form A, 12V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Low Thermal EMF Reed relay, 3 Form A, 12V
Search Keywords: 36501272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    3650-12-72
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    3PST-NO
  • Maximum AC Switching Voltage:
    150 V
  • Maximum DC Switching Voltage:
    150 V
  • Maximum Carry Current:
    1.5 A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    5 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
21 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
50
$61.88
100
$32.76
150
$23.05
200 +
$22.59
Click for Quote
Log in to unlock special pricing