Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 200uF 150V -10% to 75% (22.225 X 53.975mm) Axial 0.35 Ohm 1293mA 1000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 200uF 150V -10% to 75% (22.225 X 53.975mm) Axial 0.35 Ohm 1293mA 1000h 85°C
Search Keywords: TC496
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    TC496
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    200 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    150 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$127.63
5
$34.82
10
$31.18
25
$29.81
50
$28.55
100
$26.67
250 +
$25.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5