Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLP331M200C1P3

Cornell Dubilier

Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 25mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 105°C - Radial - 330uF (+/-) 20% - 200VDC - Snap-in - 25mm Dia x 25mm
Search Keywords: SLP331M200C1P3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SLP331M200C1P3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Manufacturer Stock:
2 can ship
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
100
$1.64
300
$1.57
500
$1.53
1,000
$1.46
2,500
$1.42
5,000
$1.39
7,500
$1.37
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5