Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SKR220M1ED11

Cornell Dubilier

Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 90mA 2000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 90mA 2000h 85°C
Search Keywords: SKR220M1ED11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    SKR220M1ED11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 715
Can Ship immediately
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$3.5900
100
$1.1200
500
$0.4040
1,000 +
$0.2222
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5