Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Aluminum Electrolytic - 88uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - 88uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C
Search Keywords: PSU8835
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    PSU8835
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    88 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 65 °C
  • Mounting:
    Bracket Mount
  • Voltage:
    220,250 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Ships today, if you order in
Manufacturer Stock:
34 can ship
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$32.46
5
$30.49
25
$28.36
50
$27.23
100
$16.41
250
$11.64
500 +
$11.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5