Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 50uF 50V -10% to 75% (10.16 X 23.876mm) Axial 4 Ohm 160mA 1000h 105°C
Search Keywords: NLW5050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    NLW50-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Capacitance Value:
    50 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
Manufacturer Stock:
131 can ship
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$13.54
25
$12.23
50
$11.67
100
$8.17
250
$7.71
500
$6.46
1,000 +
$6.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5