Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M15R103K5-F

Cornell Dubilier

Multilayer Ceramic Capacitor - Radial - 0.01uF (+/-) 10% - 50VDC - X7R - - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Capacitor - Radial - 0.01uF (+/-) 10% - 50VDC - X7R - - RoHS
Search Keywords: M15R103K5F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    M15R103K5-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    0.01 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately You may purchase in-stock quantity up to 41
Minimum Order:
70
Available in less than min:
41
ADD TO CART
Qty
Unit Price
1
$1.2980
70
$1.1800
100
$0.8260
250
$0.4120
500
$0.3660
1,000
$0.1782
2,500 +
$0.1720
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5