Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESRE271M0EB

Cornell Dubilier

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 4.1mm) SMD 0.015 Ohm 3000mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 4.1mm) SMD 0.015 Ohm 3000mA 1000h 105°C Bulk
Search Keywords: ESRE271M0EB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    ESRE271M0EB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Construction:
    Flat
  • Maximum Operating Temperature:
    105 °C
  • Capacitance Value:
    270 uF
  • Lead Diameter:
    N/R
  • Family:
    ESRE
  • Leakage Current:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    1000 h
  • Dimension:
    N/A
  • Equivalent Series Resistance:
    0.015 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/23/25
Backorder
Qty
Unit Price
1
$5.71
50
$3.75
100
$2.51
500 +
$2.25
Click for Quote
Log in to unlock special pricing