Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

940C8W2P2K-F

Cornell Dubilier

Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 800VDC - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polypropylene Film Capacitors - Axial - 2.2uF (+/-) 10% - 800VDC - RoHS
Search Keywords: 940C8W2P2KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    940C8W2P2K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    850,450 VDC|VAC
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    32 x 46 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
28 Weeks can ship 6/6/25
Backorder
Qty
Unit Price
5
$16.64
25
$15.08
50
$14.40
100
$13.79
250
$13.22
500
$12.87
1,000 +
$12.67
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5