Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Polypropylene Film Capacitors - Axial - 2uF (+/-) 10% - 600VDC - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polypropylene Film Capacitors - Axial - 2uF (+/-) 10% - 600VDC - RoHS
Search Keywords: 940C6W2KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    940C6W2K-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    600,275 VDC|VAC
  • Capacitance Value:
    2 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    23.5 x 46 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Can Ship immediately
Minimum Order:
3
28 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
3
$14.89
10
$11.21
25
$9.70
50
$8.91
100
$8.19
250
$7.83
500 +
$7.76
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5