Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

500C551T250AC2B

Cornell Dubilier

Aluminum Electrolytic Capacitor - 550uF -10% +50% - 250V - 95°C - 4.125" x 1.375" Dia.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 550uF -10% +50% - 250V - 95°C - 4.125" x 1.375" Dia.
Search Keywords: 500C551T250AC2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    500C551T250AC2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    550 uF
  • Tolerance:
    -10 to 50 %
  • Operating Temperature:
    -40 to 95 °C
  • Mounting:
    Clamp Mount
  • Size:
    34.93 x 104.78 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
25
$14.95
50
$14.49
75
$14.27
100 +
$13.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5