Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3186FE213U040BHA2

Cornell Dubilier

Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 21000uF -10+75% - 40VDC - Low Post 10-32 Thread - 2.5" Dia x 4.125" ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - Screew Terminal - 85°C - 21000uF -10+75% - 40VDC - Low Post 10-32 Thread - 2.5" Dia x 4.125" High
Search Keywords: 3186FE213U040BHA2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    3186FE213U040BHA2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    210002179uF
  • Tolerance:
    -102203% to 752203%
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    N/A
  • Size:
    63.5 X 104.8 mm
  • Termination Style:
    Screw Terminal2202
  • Voltage:
    402205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
16 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
1
$44.85
5
$44.01
10 +
$43.14
Click for Quote
Log in to unlock special pricing