Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

225P47394XD3

Cornell Dubilier

Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Orange Drop® Polyester Film/Foil Capacitor - 0.047uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead
Search Keywords: 225P47394XD3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    225P47394XD3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PET
  • Voltage:
    400,200 VDC|VAC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.3 x 10.4 x 16.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,740
Can Ship immediately
Manufacturer Stock:
368 can ship
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
100
$1.897
300
$1.728
500
$1.553
1,000
$1.422
2,500
$1.408
5,000
$1.394
7,500
$1.380
10,000 +
$1.366
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5