Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Aluminum Electrolytic Capacitors -Radial - Through Hole - 22uF (+/-) 20% - 35VDC - 85°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitors -Radial - Through Hole - 22uF (+/-) 20% - 35VDC - 85°C - RoHS
Search Keywords: SK220M035ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    SK220M035ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,081
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.1613
3,000
$0.1449
5,000
$0.1428
8,000
$0.1406
25,000
$0.1370
50,000
$0.1316
100,000 +
$0.1296
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5