Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Aluminum Polymer Capacitor - 1500uF ±20% - 16WVDC - +125°C - 10mm Dia x 12mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Polymer Capacitor - 1500uF ±20% - 16WVDC - +125°C - 10mm Dia x 12mm
Search Keywords: 158AVG016MGBJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    158AVG016MGBJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    15002206uF
  • Lead Pitch For Radial:
    5 mm
  • Lifetime:
    2000 h
  • Family:
    AVG
  • Equivalent Series Resistance:
    0.012 Ohm
  • Lead Diameter:
    0.6 mm
  • Leakage Current:
    4800@2Min uA
  • Dimension:
    12 x 10mm mm
  • Construction:
    Aluminum Cylindrical Can2207
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
800
20 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
800
$1.963
1,600
$1.208
2,400
$0.956
3,200 +
$0.937
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States