Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3282-7PG-324

Conxall

Conn Field Installable PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Field Installable PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Search Keywords: 32827PG324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Conxall
  • Part No:
    3282-7PG-324
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Type:
    Field Installable
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    7
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder Cup
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    600 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks can ship 10/11/24
ADD TO CART
Qty
Unit Price
5
€16.930
10
€14.790
25
€13.530
50
€13.010
75
€12.880
100 +
€12.480
Click for Quote
Log in to unlock special pricing