Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Standard Cable Tie - Overall Length 119.9 mm (4.720 in) - Overall Width 2.5 mm (0.100 in...
DUP RCPT, HG, 15A 125V, 5-15R, BR
LC Connector - Outside Cable Diameter 1.6 to 2 mm - Bag - Multimode - Duplex - Tight Jacke...
Conn Rectangular SKT 10 POS ST
LC Connector - Outside Cable Diameter 1.6 to 2 mm - Bag - Singlemode - Duplex - Tight Jack...