Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

TE630R-BLRB

CommScope

Unshielded Twisted Pair Cable 8Conductors 23AWG Reel Box

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Unshielded Twisted Pair Cable 8Conductors 23AWG Reel Box
Search Keywords: TE630RBLRB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    TE630R-BLRB
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Conductors:
    8
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Unshielded Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/17/24
Possible Replacement
Unshielded Twisted Pair Cable 8Conductors 23AWG Reel Box
In Stock:
1,000
Minimum Order:
80