Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1375191-3

CommScope

Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
Search Keywords: 13751913
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CommScope
  • Part No:
    1375191-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    150 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
6
ADD TO CART
Qty
Unit Price
6
$22.18
10
$15.81
15
$8.55
20
$7.53
25 +
$7.14
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1-1375191-3
1-1375191-3
VIEW PRODUCT
CUSTOMERS ALSO BOUGHT
5