Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

150-05J08S

Coilcraft

Inductor Tunable RF Shielded Wirewound 0.107uH to 0.123uH 50MHz 84Q-Factor Carbonyl J 8.7A 0.0132Ohm DCR Pin Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Tunable RF Shielded Wirewound 0.107uH to 0.123uH 50MHz 84Q-Factor Carbonyl J 8.7A 0.0132Ohm DCR Pin Tube
Search Keywords: 15005J08S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coilcraft
  • Part No:
    150-05J08S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    107 to 123 nH
  • Type:
    Tunable RF
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    N/A
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    13.2 mOhm
  • Maximum DC Current:
    8.7 A
  • Protection Style:
    Shielded
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$8.09
10
$5.89
25 +
$4.16
Click for Quote
Log in to unlock special pricing