C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Isolated DC/DC Converter - 5W - 18-36 VDC Input - 5 VDC Output - 1000mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Packag ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Cermet Trimmer 50 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-H...
Inductor Power Shielded Wirewound 100uH 10% 1KHz 22Q-Factor Ferrite 0.3A 1.5Ohm DCR T/R
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.