Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Multiple Density PL 12 POS Solder Lug RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Multiple Density PL 12 POS Solder Lug RA Cable Mount
Search Keywords: P2412CCE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    P-2412-CCE
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Multiple Density
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
12 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
250
$49.15
500
$25.10
750
$17.08
1,000 +
$16.74
Click for Quote
Log in to unlock special pricing