Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block Marker - 141 Series Barrier Blocks - Legend 1 to 4 - 0.438" (11.12mm) Pitch.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block Marker - 141 Series Barrier Blocks - Legend 1 to 4 - 0.438" (11.12mm) Pitch.
Search Keywords: MS4141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    MS-4-141
  • Alias/AKA:
    3641104011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Marker Strip
  • Dimension:
    63.5 x 33.32 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,946
Can Ship immediately
Minimum Order:
25
24 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
25
$1.201
250
$1.025
500
$0.938
1,000
$0.859
3,000
$0.851
5,000
$0.842
8,000
$0.834
10,000 +
$0.825
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5