Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Connector Accessories Marker Strip 4 Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Marker Strip 4 Terminals
Search Keywords: MS4140Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    MS-4-140-Y
  • Alias/AKA:
    3631204011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Marker Strip
  • Dimension:
    54.78 x 28.58 mm
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
25
Available in less than min:
2
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
1
$1.926
25
$1.751
50
$1.733
100
$1.382
250
$1.150
500
$0.951
750
$0.927
1,000 +
$0.891
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5