Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Barrier Block - 6 Circuits - 12 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG - Screws Top Termination - Flange ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Barrier Block - 6 Circuits - 12 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG - Screws Top Termination - Flange - Chassis, Panel Mount.
Search Keywords: 6142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    6-142
  • Alias/AKA:
    3551106001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 496
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$13.77
25
$12.61
50
$11.73
100
$11.56
250
$10.73
500
$10.53
1,000 +
$10.42
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3551106001
3551106001
VIEW PRODUCT
Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A
CUSTOMERS ALSO BOUGHT
5