Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Barrier Block - 4 Circuits - 8 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG - Screws Top Termination - Flange - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Barrier Block - 4 Circuits - 8 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG - Screws Top Termination - Flange - Chassis, Panel Mount.
Search Keywords: 4142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    4-142
  • Alias/AKA:
    3551104001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10 AWG
  • Operating Temperature:
    -48 to 148 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
On Order:
1,000   can ship 2/24/25
Minimum Order:
5
24 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
5
$10.89
25
$9.61
50
$9.06
100
$8.84
250
$7.66
500
$7.38
1,000 +
$7.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5