Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
141J-1 by Cinch / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Cinch / Cinch Connectivity Solutions

Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue - For Use With 141 Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Barrier Block Jumper - 2 Positions - 0.438" (11.12mm) Pitch - Around Barrier, Ring Tongue - For Use With 141 Series.
Search Keywords: 141J1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    141J-1
  • Alias/AKA:
    4221311012-202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,410
Can Ship immediately
Minimum Order:
20
24 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
20
$1.408
25
$1.278
50
$1.216
100
$1.156
250
$1.035
500
$0.953
1,000 +
$0.753
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5