Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Barrier Block Jumper - 2 Positions - 0.375" (9.53mm) - Over Barrier - Flanged Spade - For Use With 140 Series Barrier Blocks.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Barrier Block Jumper - 2 Positions - 0.375" (9.53mm) - Over Barrier - Flanged Spade - For Use With 140 Series Barrier Blocks.
Search Keywords: 140J1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cinch / Cinch Connectivity Solutions
  • Part No:
    140J-1
  • Alias/AKA:
    4221311013-202
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,666
Ships today, if you order in
Minimum Order:
50
24 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
50
$0.828
250
$0.666
1,000
$0.555
3,000
$0.528
5,000
$0.523
8,000
$0.517
10,000
$0.512
15,000 +
$0.507
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5